EBC17DRTI

Heilind Number:SULEBC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRTI

Detailed Description

Introducing the EBC17DRTI, a high-quality board-to-board PCB connector designed for reliable and efficient performance in electronic devices. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for a wide range of applications. Featuring a straight orientation and threaded mount type, it ensures secure and stable connections. The female gender, 2 rows, and 34 positions make it versatile for various circuit configurations. Constructed with durable PBT and phosphor bronze materials, along with gold contact plating, it guarantees excellent conductivity and longevity. With a maximum amperage of 3A and operating temperature range of -65 to 125°C, it meets the demands of industrial and commercial environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. The termination method of thru hole with matte tin plating further enhances its durability. Whether for telecommunications, aerospace, or consumer electronics, the EBC17DRTI connector is a reliable solution for your connectivity needs.