EBC17DRTN

Heilind Number:SULEBC17DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRTN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRTN

Detailed Description

Introducing the EBC17DRTN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector guarantees reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various applications. The gold-plated phosphor bronze contacts with a full bellow design provide optimal conductivity and durability. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. Its termination method of thru-hole and termination plating of matte tin ensure secure and stable mounting on PCBs. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. The EBC17DRTN is the perfect solution for your PCB connectivity needs, meeting the highest standards of quality and reliability.