EBC17DRTS-S13

Heilind Number:SULEBC17DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRTS-S13

Detailed Description

Introducing SKU EBC17DRTS-S13, a high-performance board-to-board PCB connector designed for seamless power and data transmission in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees efficient power delivery. The female gender, two rows of 34 positions, and side-hole mount type offer versatility in connectivity. Its Full Bellow contact type with gold plating on Phosphor Bronze contacts ensures low contact resistance and enhanced durability. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. The termination method of card extender with matte tin plating on the termination ensures secure and lasting connections. Trust in the EBC17DRTSS13 for your connectivity needs in aerospace, defense, and other high-reliability industries.