| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DRTS |
EBC17DRTS
| Heilind Number: | SULEBC17DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC17DRTS. Designed for high-performance connectivity, this female connector features a dual-row, side hole mount type, ensuring secure attachment to your PCB. With a contact material of phosphor bronze and gold plating, it guarantees reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The full bellow contact type and thru-hole termination method provide excellent durability and stability, even in harsh operating environments ranging from -65 to 125°C. With 34 positions and a compact design (10.95mm connector height, 8.38mm width), it offers efficient space utilization without compromising on functionality. Trust in the quality and precision of our EBC17DRTS connector for your critical electronic applications.

