EBC17DRXH

Heilind Number:SULEBC17DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRXH

Detailed Description

The EBC17DRXH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 34 gold-plated contacts for reliable signal transmission. The female connector, featuring full bellow contact type and straight orientation, ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The connector is also designed for harsh environments, with an operating temperature range of -65 to 125°C. Trust the EBC17DRXH for high-quality and reliable board-to-board connections in your electronic devices.