EBC17DRXI

Heilind Number:SULEBC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRXI

Detailed Description

Introducing the EBC17DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in a compact form factor. Its female gender and straight orientation make it easy to integrate into your PCB layout, while the threaded mount type ensures secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission and durability. With 34 positions and a tail length of 4.7mm (.185 in), it provides ample connectivity options. Rated for a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers robust solder connections. Whether for industrial, aerospace, or telecommunications applications, the EBC17DRXI is the ideal choice for high-reliability connectivity.