| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DRXN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC17DRXN-S734 |
EBC17DRXN-S734
| Heilind Number: | SULEBC17DRXN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DRXN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DRXN-S734, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, making it ideal for intricate circuit connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. Measuring just 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trusted in industries requiring high reliability, this connector, with the acronym EBC17DRXNS734, is a must-have component for your electronic assemblies.

