EBC17DRXS

Heilind Number:SULEBC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRXS

Detailed Description

The EBC17DRXS connector offers reliable connectivity for high-performance applications. With a gender specification of female and featuring two rows for enhanced functionality, this connector is designed for seamless integration on PCBs. Its side hole mount type and thru-hole termination method ensure secure attachment. Crafted from PBT and Phosphor Bronze with Gold plating, it guarantees durability and efficient conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The Full Bellow contact type and straight orientation further enhance its functionality, while the 34 positions accommodate complex connection needs. With a tail length of 4.7mm, it offers versatility in installation. Its wide operating temperature range of -65 to 125°C ensures reliability in diverse environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Terminated with Matte Tin, it guarantees optimal signal transmission. This connector, belonging to the Board To Board PCB Connectors category, is ideal for various industries requiring high-reliability connectivity solutions.