EBC17DRYH-S13

Heilind Number:SULEBC17DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRYH-S13

Detailed Description

The EBC17DRYH-S13 is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a gender of Female and two rows of 34 positions each, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Constructed with durable PBT and Phosphor Bronze materials, with Gold plating for enhanced conductivity and corrosion resistance, this connector is built to last. Its full bellow contact type and straddle orientation guarantee stable and efficient connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures optimal soldering performance. Designed for board-to-board and card edge connections, the EBC17DRYH-S13 is a reliable solution for your connectivity needs.