EBC17DRYH

Heilind Number:SULEBC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRYH

Detailed Description

Introducing the EBC17DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. Its two rows and 34 positions offer ample connectivity options, while the 2.54mm pitch and 11.18mm tail length allow for easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, rated for up to 3A and 700VAC. Perfect for straight orientation mounting with a clearance hole, this connector is suitable for a wide range of industrial settings. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance in harsh environments. Trust the EBC17DRYH for efficient and secure connections in your electronic systems.