EBC17DRYI-S13

Heilind Number:SULEBC17DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRYI-S13

Detailed Description

Introducing the EBC17DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows with 34 positions, and full bellow contact type make it suitable for a wide range of circuitry requirements. Threaded mount and straddle orientation provide secure attachment and efficient signal transfer. Gold-plated phosphor bronze contacts offer excellent conductivity and durability, while matte tin termination plating guarantees long-term stability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for industrial and commercial electronics. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is space-efficient without compromising performance. Trust in the EBC17DRYIS13 for your connectivity needs, where quality and reliability meet innovation.