EBC17DRYI

Heilind Number:SULEBC17DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRYI

Detailed Description

Introducing the EBC17DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring a rugged construction with threaded mounting and thru-hole termination, it ensures secure and stable attachment. The female gender, straight orientation, and full bellow contact type further enhance its versatility. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating provides added protection against corrosion. Ideal for use in industrial, aerospace, and telecommunications applications, the EBC17DRYI sets a new standard for performance and reliability in PCB connectivity.