EBC17DRYN-S13

Heilind Number:SULEBC17DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRYN-S13

Detailed Description

Introducing the EBC17DRYN-S13, a high-performance board-to-board connector designed for reliable and efficient signal transmission in electronic devices. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity in various operating conditions. With a contact rating of 3A and voltage capacity of 700VAC, it meets the demands of high-power applications. The 2-row, 34-position layout offers ample connectivity options, while the Full Bellow contact type guarantees secure and stable connections. With a pitch of 2.54mm and termination method of Card Extender, installation is quick and hassle-free. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Ideal for use in aerospace, defense, and industrial applications, the EBC17DRYNS13 is the perfect choice for demanding connectivity needs.