EBC17DRYN

Heilind Number:SULEBC17DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DRYN

Detailed Description

The EBC17DRYN is a high-quality PCB connector designed for reliable and durable performance. Featuring a gender of female and two rows with a total of 34 positions, this connector is perfect for various electronic applications. Its termination method through hole and contact material of phosphor bronze with gold plating ensure excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets industry standards for power transmission. The connector, operating in a wide temperature range of -65 to 125°C, is suitable for use in diverse environments. Its straight orientation, compact design with dimensions of 10.95mm in height and 8.38mm in width, and matte tin termination plating make it easy to integrate onto PCBs. Ideal for hi-rel applications, the EBC17DRYN is a dependable solution for board-to-board and card edge connections.