EBC17DRYS-S13

Heilind Number:SULEBC17DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DRYS-S13

Detailed Description

Introducing the EBC17DRYS-S13 PCB Connector, a high-performance solution designed for demanding applications. With a gender of Female and featuring two rows for efficient connectivity, this connector offers a secure Side Hole mount type and Card Extender termination method. Crafted from durable PBT and Phosphor Bronze with Gold contact plating, it ensures reliable performance even in harsh environments. The Full Bellow contact type and Straddle orientation guarantee seamless signal transmission. Boasting 34 positions and a voltage rating of 700 VAC, it's ideal for power and data-intensive systems. With a tail length of 10.8mm and operating temperature range of -65 to 125°C, this connector provides versatility and durability. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. Certified for quality and reliability, this connector is a must-have for any hi-rel application. Upgrade your connectivity with the EBC17DRYS-S13.