EBC17DSXH

Heilind Number:SULEBC17DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DSXH
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DSXH

Detailed Description

Introducing the EBC17DSXH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Constructed with PBT and Phosphor Bronze materials, this female connector features a single row with 17 positions, making it ideal for various electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation, clearance hole mount type, and thru-hole termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration on PCBs. The connector's tail length of 4.06mm and pitch of 2.54mm provide precise and stable connections. Additionally, with matte tin termination plating, it ensures durability and longevity. Meeting high-quality standards, this connector is suitable for various industries, including aerospace, telecommunications, and industrial equipment. Trust in the EBC17DSXH for seamless and high-performance board-to-board connections.