Introducing the EBC17DSXI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures robust connectivity in demanding applications. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With 17 positions arranged in a single row and a pitch of 2.54mm, it allows for efficient signal routing. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable board space. The Matte Tin termination plating ensures solderability. Whether in telecommunications, industrial, or aerospace applications, the EBC17DSXI is the ideal choice for high-reliability connectivity needs.