| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 17 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 17 |
| SKU: | SULEBC17DSXN |
EBC17DSXN
| Heilind Number: | SULEBC17DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DSXN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The 17-position, straight orientation design with full bellow contacts allows for secure and efficient connections. Termination is made easy with the thru-hole method and matte tin plating. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Trust in the EBC17DSXN for seamless and durable board-to-board connections.

