EBC17DTAD

Heilind Number:SULEBC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTAD

Detailed Description

Introducing the EBC17DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various mounting configurations. Each of the 34 gold-plated loop bellow contacts, with a pitch of 2.54mm, guarantees excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The termination method of thru-hole with matte tin plating offers secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Suitable for use in aerospace, defense, and other industries requiring high reliability, the EBC17DTAD is the perfect choice for your connectivity needs.