EBC17DTAH

Heilind Number:SULEBC17DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTAH

Detailed Description

Introducing the EBC17DTAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures easy and secure installation. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 3A amperage rating make it suitable for various applications. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, it's perfect for demanding environments. The right-angle orientation and loop bellow contact type offer flexibility in connectivity, while the 34 positions cater to multiple connections. With a tail length of 2.54mm and compact dimensions of 15.49mm in height and 9.4mm in width, it's space-efficient. The termination plating of matte tin ensures corrosion resistance. Ideal for high-reliability systems, the EBC17DTAH is a must-have in your PCB connector arsenal.