EBC17DTAI

Heilind Number:SULEBC17DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTAI

Detailed Description

Introducing the EBC17DTAI, a high-performance PCB connector designed for reliable power and signal transmission. With a female gender and two rows for efficient connectivity, this threaded mount type connector ensures secure installation. Featuring a termination method of thru hole and contact material of phosphor bronze with gold plating, it guarantees excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its loop bellow contact type and right-angle orientation offer versatility in board-to-board connections. With 34 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating enhances durability. This connector, part of the EBC17DTAI series, is a must-have for high-reliability electronic systems.