EBC17DTAN-S189

Heilind Number:SULEBC17DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTAN-S189

Detailed Description

Introducing the EBC17DTAN-S189, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. Its two rows of 34 female terminals, terminated through holes, offer secure and efficient connectivity. The right-angle orientation and loop bellow contact type provide flexibility in installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Certified for quality and performance, the EBC17DTAN-S189 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.