EBC17DTAN

Heilind Number:SULEBC17DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTAN

Detailed Description

Introducing the EBC17DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector, featuring two rows with a total of 34 positions, is crafted from durable PBT and phosphor bronze materials, ensuring longevity in demanding applications. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for connectivity. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole mounting offers secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Trust the EBC17DTAN for seamless and efficient board-to-board connections in your electronic systems.