EBC17DTAS

Heilind Number:SULEBC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTAS

Detailed Description

Introducing the EBC17DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions, this connector offers reliable connectivity in complex circuit setups. The female gender, right-angle orientation, and side-hole mount type make it versatile for various assembly configurations. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient signal transmission. Gold contact plating and matte tin termination plating enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for harsh environments. Meeting stringent quality standards, this connector is ideal for industries where reliability is paramount. Elevate your electronic designs with the EBC17DTAS.