EBC17DTAT-S189

Heilind Number:SULEBC17DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTAT-S189

Detailed Description

Experience seamless connectivity with our EBC17DTATS189 female board-to-board PCB connector. Designed for high-performance applications, this connector features two rows of 34 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a threaded mount type and right-angle orientation, installation is both secure and space-efficient. The loop bellow contact type and termination method through-hole guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for compact PCB designs. Trust in the durability of its matte tin termination plating, certifying long-lasting performance. Perfect for hi-rel applications, the EBC17DTATS189 is the epitome of quality and efficiency in board-to-board connectivity.