| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DTBD |
EBC17DTBD
| Heilind Number: | SULEBC17DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, offering ample connectivity options. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity. The gold-plated contacts and matte tin termination guarantee excellent signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The EBC17DTBD is a top choice for industries requiring high-reliability connectors.

