EBC17DTBH-S189

Heilind Number:SULEBC17DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTBH-S189

Detailed Description

Introducing the EBC17DTBH-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, installation is both secure and efficient. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Boasting 34 positions and a right-angle orientation, it offers versatility in design layouts. With a tail length of 4.57mm, it allows for easy soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for both standard and rugged applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of Matte Tin ensures long-term durability. This connector is ideal for use in telecommunications, aerospace, and industrial equipment, meeting the highest quality standards. Upgrade your connectivity solutions with the EBC17DTBH-S189.