EBC17DTBH

Heilind Number:SULEBC17DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTBH

Detailed Description

The EBC17DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures stable power transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts guarantee excellent signal conductivity, while the matte tin termination plating enhances durability. With 34 positions spread across 2 rows at a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. Perfect for applications where reliability is paramount, the EBC17DTBH is a top choice for engineers and designers alike.