EBC17DTBI-S189

Heilind Number:SULEBC17DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTBI-S189

Detailed Description

The EBC17DTBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure. Gold-plated contacts guarantee low contact resistance and optimal signal transfer. With 34 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Matte Tin termination plating ensures long-term reliability. The EBC17DTBI-S189 is part of our comprehensive range of connectors, meeting the highest quality standards.