EBC17DTBI

Heilind Number:SULEBC17DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTBI

Detailed Description

Introducing our SKU EBC17DTBI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every use. With an amperage rating of 3A and voltage capacity of 700VAC, it meets the requirements of various electronic systems. Its female gender, threaded mount type, and through-hole termination method offer secure and stable installation. The 2-row design with 34 positions allows for efficient signal transmission, while the loop bellow contact type and gold plating guarantee low contact resistance and enhanced conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability, while its right-angle orientation facilitates easy board-to-board connections. Trust in the EBC17DTBI for seamless and reliable interconnect solutions in your electronic designs.