EBC17DTBN-S189

Heilind Number:SULEBC17DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTBN-S189

Detailed Description

The EBC17DTBN-S189 connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. This female connector offers two rows with 34 positions, allowing for versatile connectivity options on PCBs. Its contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The termination method is thru-hole, and the pitch is 2.54mm (.1in), facilitating easy installation. Designed for right-angle orientation, it has a low-profile with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in). The tail length is .18in (4.57mm), and the termination plating is Matte Tin. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for high-reliability applications in the aerospace, defense, and industrial sectors. It belongs to the category of Board to Board PCB connectors and Card Edge Connectors, making it a versatile solution for various electronic systems.