EBC17DTBN

Heilind Number:SULEBC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTBN

Detailed Description

Introducing the EBC17DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliability in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power delivery. The female gender, right-angle orientation, and 2 rows of 34 positions offer versatile connectivity options. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity. With a pitch of 2.54mm, it facilitates precise PCB mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. Its no-mounting design and matte tin termination make installation easy. Trust the EBC17DTBN for secure and efficient board-to-board connections in your next project.