EBC17DTBS

Heilind Number:SULEBC17DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTBS

Detailed Description

The EBC17DTBS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700 VAC. With two rows of 34 loop bellow contacts in a right-angle orientation, it offers efficient signal transmission. The side-hole mount type with thru-hole termination method and tail length of 4.57mm make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact and space-saving solution. With matte tin termination plating, it offers enhanced durability. The EBC17DTBS is ideal for use in industries requiring high-reliability connectors for mission-critical operations.