EBC17DTBT-S189

Heilind Number:SULEBC17DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTBT-S189

Detailed Description

The EBC17DTBT-S189 connector offers high-performance connectivity for your PCB needs. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and a threaded mount type ensures secure and reliable connections. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for various applications. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. Its loop bellow contact type and right-angle orientation provide flexibility in installation. Boasting 34 positions and a pitch of 2.54mm, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its termination method of thru-hole and matte tin plating ensure stable attachment to the PCB. Perfect for hi-rel environments, the EBC17DTBTS189 is a standout choice in the realm of board-to-board connectors.