EBC17DTKD-S288

Heilind Number:SULEBC17DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTKD-S288

Detailed Description

Introducing the EBC17DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Featuring a gender-specific design for female contacts, it guarantees compatibility with various electronic devices. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability, while the loop bellow contact type and straddle orientation enhance signal transmission. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The connector's clearance hole mount type and card extender termination method facilitate easy installation. With a tail length of 4.45mm and a connector height of 15.49mm, it provides a compact yet robust solution for connectivity needs. Ideal for use in industrial, aerospace, and telecommunications applications, the EBC17DTKD-S288 is a reliable choice for your interconnection requirements.