EBC17DTKD

Heilind Number:SULEBC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTKD

Detailed Description

Introducing SKU EBC17DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern applications. The female gender, two rows, and straight orientation make it versatile for various setups. Utilizing gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent signal conductivity and corrosion resistance. Boasting 34 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC17DTKD connector is the perfect solution for your connectivity needs.