EBC17DTKH-S288

Heilind Number:SULEBC17DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTKH-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC17DTKH-S288, is a high-performance female connector designed for reliable power and signal transmission in electronic assemblies. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient connectivity. Featuring two rows of 34 gold-plated contacts on a 2.54mm pitch, this connector offers precise mating. The loop bellow contact type and straddle orientation provide secure engagement, while the clearance hole mount type and card extender termination method facilitate easy installation. Constructed with durable materials and with a matte tin termination plating, it is suitable for harsh environments with an operating temperature range of -65 to 125°C. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. This connector, part of the EBC17DTKHS288 series, is a top choice for board-to-board connections, ensuring high reliability in various electronic systems.