EBC17DTKI-S288

Heilind Number:SULEBC17DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTKI-S288

Detailed Description

Introducing the EBC17DTKI-S288, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various board-to-board connections. Its threaded mount type and card extender termination method provide secure and efficient installation. Gold-plated contacts offer superior conductivity, while matte tin termination plating enhances durability. With 34 positions and a pitch of 2.54mm, it allows for high-density integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. The EBC17DTKIS288 is a standout choice in the world of connectors, meeting the highest standards of quality and reliability.