EBC17DTKI

Heilind Number:SULEBC17DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTKI

Detailed Description

Introducing the EBC17DTKI Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it is suitable for various power applications. The female gender and threaded mount type make installation easy and secure. Gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type offers stability. With 34 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its straight orientation, along with a termination method of thru hole, facilitates efficient PCB assembly. Operating in a wide temperature range (-65 to 125°C), it is ideal for demanding environments. The matte tin termination plating enhances durability. With a compact size (9.4mm width, 15.49mm height), it is space-efficient. Trusted for quality and performance, the EBC17DTKI is a must-have for professional electronic setups.