EBC17DTKN

Heilind Number:SULEBC17DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTKN

Detailed Description

Introducing the EBC17DTKN Board To Board PCB Connector, a high-performance component designed for seamless electronic connections in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable power transmission at an amperage of 3A and voltage of 700VAC. Its two rows of 34 gold-plated contacts, utilizing the innovative Loop Bellow design, ensure optimal signal integrity. The straight orientation and no mounting requirement make installation easy, while the through-hole termination method with matte tin plating guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications where reliability is paramount. With a compact size of 9.4mm in width and 15.49mm in height, the EBC17DTKN is perfect for space-constrained PCB layouts. Trust in this connector for high-reliability connections in aerospace, defense, and industrial systems.