EBC17DTKS-S288

Heilind Number:SULEBC17DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTKS-S288

Detailed Description

The EBC17DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. With a 2.54mm pitch and 34 positions, it offers ample connectivity options. The female connector features side hole mount type and card extender termination method, facilitating easy installation. The contact material is Phosphor Bronze with gold plating for excellent conductivity. Rated for 700 VAC and 3A, it guarantees safe and efficient power transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB. The connector's matte tin termination plating ensures a secure connection. Whether used in aerospace, defense, or industrial applications, the EBC17DTKS-S288 delivers high reliability and performance.