EBC17DTKS

Heilind Number:SULEBC17DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTKS

Detailed Description

Introducing the EBC17DTKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 34 positions, it offers ample connectivity options. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various applications. Its loop bellow contact type and matte tin termination plating further enhance its performance and longevity. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Compact yet robust, the EBC17DTKS is a must-have component for demanding electronic systems.