EBC17DTKT

Heilind Number:SULEBC17DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTKT

Detailed Description

Introducing the EBC17DTKT Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector, featuring two rows and 34 positions, boasts exceptional durability with PBT and Phosphor Bronze construction. The termination method, Threaded Thru Hole, ensures secure attachment to PCBs. Gold-plated contacts offer superior conductivity, while the loop bellow contact type enhances reliability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees optimal performance even in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the EBC17DTKT for your connectivity needs, where quality meets reliability.