| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DTMD |
EBC17DTMD
| Heilind Number: | SULEBC17DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and featuring two rows of 34 female contacts, this connector ensures secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in harsh environments, with an impressive operating temperature range of -65 to 125°C. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. With a 2.54mm pitch and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Whether you're working on industrial machinery or consumer electronics, the EBC17DTMD is the perfect choice for your connectivity needs.

