| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DTMH-S189 |
EBC17DTMH-S189
| Heilind Number: | SULEBC17DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC17DTMH-S189 connector is a high-performance solution for board-to-board PCB connections in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable conductivity even in harsh conditions. Its 34 gold-plated contact loops facilitate secure signal transmission, rated for up to 700 VAC and 3 A of current. Designed for easy installation, it boasts a right-angle orientation and thru-hole termination method, with a clearance hole mount for efficient assembly. Meeting stringent industry standards, including an operating temperature range of -65 to 125 °C, this connector guarantees long-term performance and durability. Perfect for applications requiring rugged connectivity, the EBC17DTMH-S189 is the ideal choice for high-reliability systems.

