EBC17DTMH

Heilind Number:SULEBC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTMH

Detailed Description

Introducing the EBC17DTMH, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Engineered with PBT and Phosphor Bronze materials, this connector ensures durability and optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power and performance. Featuring two rows of 34 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type further enhance versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures long-term reliability. Perfect for use in demanding environments, the EBC17DTMH is a top choice for engineers seeking high-quality board-to-board connectivity solutions.