EBC17DTMI-S189

Heilind Number:SULEBC17DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTMI-S189

Detailed Description

SKU EBC17DTMI-S189 features a female connector with two rows, designed for 34 positions on a printed circuit board. Its threaded mount type and right-angle orientation ensure secure and space-efficient installation. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for various power and signal transmission applications. Its loop bellow contact type offers reliable connection even in demanding environments, while the termination method of thru-hole with matte tin plating ensures easy and efficient soldering. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for high-performance and hi-rel systems. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact solution for board-to-board or card edge connections in electronic assemblies.(Product Attributes included)