| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DTMI |
EBC17DTMI
| Heilind Number: | SULEBC17DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 34 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The threaded mount and right-angle orientation make for secure and space-efficient installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Perfect for industrial and electronic systems where reliability is paramount, the EBC17DTMI sets the standard for high-reliability connectivity.

