EBC17DTMS-S189

Heilind Number:SULEBC17DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DTMS-S189

Detailed Description

Featuring a dual-row design, the EBC17DTMS-S189 PCB Connector is a high-performance component crafted for precision connectivity. Its female gender, side hole mount type, and through-hole termination method ensure secure attachment. Constructed with durable PBT and Phosphor Bronze materials and boasting gold-plated contacts, this connector guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power delivery in demanding environments. The loop bellow contact type and right-angle orientation further enhance its versatility. Accommodating 34 positions and with a tail length of 6.35mm, it enables seamless integration into various electronic setups. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a height of 15.49mm and width of 9.4mm, this connector is suitable for diverse applications in industries like telecommunications, aerospace, and more. Trust in the EBC17DTMS-S189 for efficient and durable board-to-board connections.