| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DTMS |
EBC17DTMS
| Heilind Number: | SULEBC17DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring two rows of 34 female contacts, each with a loop bellow design and gold plating, it guarantees optimal signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. The right-angle orientation and side hole mount type offer versatility in installation, while the Thru Hole termination method and matte tin plating ensure secure and durable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Trust in the EBC17DTMS for efficient and rugged board-to-board connectivity.

